
3-phase power line filter designed for 50Hz/60Hz operation, featuring a 200A current rating and a maximum AC voltage rating of 520V. This filter supports 4 conductors and utilizes terminal block termination for secure connections. Mounting options include chassis mount with flanges and screw terminals. Operating temperature range is -25°C to 100°C, with an IP20 rating. Approvals include UL, cULus, and ENEC, with RoHS compliance.
Schurter FMBD-B92F-K012 technical specifications.
| Approvals | UL, cULus, ENEC |
| Package/Case | 200 |
| Current | 200A |
| Current Rating | 200A |
| Depth | 170mm |
| Frequency | 300MHz |
| Height | 170mm |
| Length | 380mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 18.007lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92F-K012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
