Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter FMER-G62Q-5017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter FMER-G62Q-5017 technical specifications.
| Approvals | cURus |
| Current | 50A |
| Current Rating | 50A |
| Filter Type | DC |
| Frequency | 300MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMER SOL |
| Termination | Screw |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMER-G62Q-5017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
