The Schurter FMER-G62R-J017 is a DC filter designed for high-current applications, rated for 100A and operating up to 300MHz. It features a voltage rating of 1.2kV and is suitable for use in temperatures ranging from -40°C to 100°C. The filter is packaged in a flange mount configuration and is compliant with RoHS regulations. It is available in bulk packaging and is intended for use in chassis-mounted applications.
Schurter FMER-G62R-J017 technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Filter Type | DC |
| Frequency | 300MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMER SOL |
| Termination | Screw |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.