Power Line Filter 0.15MHz to 300MHz 1500A 1200VDC Solder Flange Mount
Schurter FMER-G92V-S557 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 150 |
| Length | 300 |
| Height | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.