Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port
Schurter GSF1.1201.61 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.1201.61 to view detailed technical specifications.
No datasheet is available for this part.