
This filtered power entry module from Schurter features a maximum voltage rating of 250V and a current rating of 10A. It is designed for through hole, panel, and snap in mounting. The module is rated for IP40 and is compliant with UL, CSA, ENEC, and CCC approvals. It is also lead free and RoHS compliant.
Sign in to ask questions about the Schurter GSF1.2202.61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter GSF1.2202.61 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSF1 |
| Termination | Solder |
| Weight | 0.550274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.2202.61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
