
The ILR-10-0001 is a pulse transformer with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a seated height of 11.5mm and measures 17.5mm in length and 18.5mm in width. The transformer is available in bulk packaging with 50 units per package and is compliant with RoHS regulations. It is designed for through-hole mounting and has a weight of 0.24oz.
Sign in to ask questions about the Schurter ILR-10-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter ILR-10-0001 technical specifications.
| Height - Seated (Max) | 11.5mm |
| Inductance | 500uH |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ILR |
| Turns Ratio | 1:1.1 |
| Weight | 0.24oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ILR-10-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.