The ILR-11-0002 pulse transformer from Schurter features a 2:1 turns ratio and operates within a temperature range of -25°C to 70°C. It is designed for through-hole mounting and is available in bulk packaging with 50 units per package. The transformer is compliant with RoHS regulations and is not radiation hardened. Its dimensions are 17.5mm in length, 18.5mm in width, and 11.5mm in height when seated.
Schurter ILR-11-0002 technical specifications.
| Height - Seated (Max) | 11.5mm |
| Inductance | 2.5mH |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ILR |
| Turns Ratio | 2:1 |
| Weight | 0.25oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ILR-11-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.