Sign in to ask questions about the Schurter ISNA-0235-D103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter ISNA-0235-D103 technical specifications.
| Inductance | 2.8mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1 |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISNA-0235-D103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
