Sign in to ask questions about the Schurter ISNB-0239-D202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter ISNB-0239-D202 technical specifications.
| Inductance | 1.8mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 2:1 |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISNB-0239-D202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.