This RoHS compliant pulse transformer features a 1.6mH inductance and a 1:1.1 turns ratio. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The transformer is packaged in bulk with 140 units per package and weighs 0.352oz.
Sign in to ask questions about the Schurter ISNF-0239-D202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter ISNF-0239-D202 technical specifications.
| Inductance | 1.6mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1.1 |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISNF-0239-D202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.