Sign in to ask questions about the Schurter ITNA-0249-D104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter ITNA-0249-D104 technical specifications.
| Height - Seated (Max) | 13mm |
| Inductance | 3.5mH |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IT |
| Turns Ratio | 1:1 |
| Weight | 0.32oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITNA-0249-D104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
