Schurter ITRF-0235-D101 technical specifications.
| Inductance | 1.1mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IT |
| Turns Ratio | 1:1.1 |
| Weight | 0.29oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITRF-0235-D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.