
This 1.6mH pulse transformer features a through hole mount and operates within a temperature range of -25°C to 100°C. It is compliant with RoHS regulations and is available in bulk packaging with 140 units per package. The transformer has a turns ratio of 1:1.1 and weighs 0.352oz.
Schurter ITRF-0239-D502 technical specifications.
| Inductance | 1.6mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IT |
| Turns Ratio | 1:1.1 |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITRF-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
