
The ITRF-0249-D101 is a pulse transformer with a 1:1.1 turns ratio, suitable for high-temperature applications up to 100°C. It is available in bulk packaging with 45 units per package. The transformer is designed for through-hole mounting and is compliant with RoHS regulations. The dimensions of the transformer are 17.8mm in length, 18.2mm in width, and 13mm in height when seated. The weight of the transformer is 0.32oz.
Schurter ITRF-0249-D101 technical specifications.
| Height - Seated (Max) | 13mm |
| Inductance | 1.2mH |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ITRF |
| Turns Ratio | 1:1.1 |
| Weight | 0.32oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITRF-0249-D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.