Sign in to ask questions about the Schurter PFRY.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter PFRY.110 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Hold Current | 1.1A |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFRY |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRY.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.