The PFVS.170 PTC resettable fuse from Schurter features a 100A max current rating and a trip current of 3.4A, with a time to trip of 3 seconds. It is available in an axial leaded package and is not RoHS compliant. The fuse is lead free and suitable for use in bulk packaging.
Sign in to ask questions about the Schurter PFVS.170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter PFVS.170 technical specifications.
| Package/Case | Axial |
| Hold Current | 1.7A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PFVS |
| Time to Trip | 3s |
| Trip Current | 3.4A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFVS.170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.