The TA45-ABDBL150C0 thermal circuit breaker from Schurter features a 240VAC/60VDC voltage rating and 15A current rating. It has a quick connect terminal design and a snap-in mounting style. The breaker operates within a temperature range of -10°C to 55°C and has a trip time of 0.02s to 0.05s. It is designed with a rocker actuator type and a 4-pin configuration.
Schurter TA45-ABDBL150C0 technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|60VDC |
| Current Rating | 15A |
| Trip Time | 0.02s to 0.05s |
| Actuator Type | Rocker |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 60V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.