The TA45-ABDBL150C0-AZM03 is a thermal circuit breaker with a voltage rating of 240VAC or 60VDC and a current rating of 15A. It features a rocker actuator with a trip time of 0.02s to 0.05s. The breaker is designed for snap-in mounting with quick connect terminals and is rated for operation between -10°C and 55°C.
Schurter TA45-ABDBL150C0-AZM03 technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|60VDC |
| Current Rating | 15A |
| Trip Time | 0.02s to 0.05s |
| Actuator Type | Rocker |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.