
The TS-701-HT-5 is a thermal circuit breaker with a current rating of 5A and a voltage rating of 250V. It features a push-to-reset actuator and is approved for use in UL and CSA environments. The breaker is designed for panel and chassis mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is available in a package quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter TS-701-HT-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Approvals | UL, CSA |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 31mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Overall Depth | 14.6mm |
| Package Quantity | 100 |
| Series | TS |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter TS-701-HT-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
