Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter TS-701-HT-5H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Height | 31mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | TS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TS-701-HT-5H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.