Sign in to ask questions about the Schurter TS-709-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter TS-709-10 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA |
| Breaker Type | Thermal |
| Package/Case | 125 |
| Current Rating | 10A |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 14.3mm |
| RoHS Compliant | Yes |
| Series | TS-709 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TS-709-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.