
1-pole thermal circuit breaker with a 12A current rating and 250VAC voltage rating. Features a push-to-reset actuator and quick connect termination. Designed for panel or chassis mounting, this breaker operates within a temperature range of -10°C to 60°C and is UL and CSA approved.
Schurter TS-709-12 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA |
| Breaker Type | Thermal |
| Package/Case | 125 |
| Current Rating | 12A |
| Height | 22.5mm |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Overall Depth | 14.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TS-709 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.881849oz |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TS-709-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
