
The TS-709-12K thermal circuit breaker from Schurter is a push-to-reset actuator type with a current rating of 12A and a voltage rating of 250V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The breaker is designed for panel mount applications and features a quick connect termination. It is lead-free and available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter TS-709-12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 12A |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 14.3mm |
| Package Quantity | 200 |
| Series | TS-709 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TS-709-12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
