N/A 60 Vdc, 30 Vac 32 A Black KU 320 / SW Schützinger 60 Vdc, 30 Vac 32 A Black KU 320 / SW Schützinger
Sign in to ask questions about the Schutzinger KU 320 / SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger KU 320 / SW technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | PVC |
| Length | 45mm |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger KU 320 / SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
