The SEB6445NI/RT is a high-voltage connector with a current rating of 32A and a voltage rating of 1kV. It features a female screw termination and a nickel-plated brass contact material. The connector has a length of 31.8mm and a pin diameter of 4mm. It is made of polyamide insulation material and has a nickel plating. The connector is suitable for high-power applications and is designed to withstand high voltages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schutzinger SEB6445NI/RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | NICKEL PLATED, Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | Polyamide |
| Length | 31.8mm |
| Pin Diameter | 4mm |
| Size | 4mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SEB6445NI/RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.