RF Transformer 8 Terminal Gull Wing SMD
Scotts Valley Magnetics TSM-254 technical specifications.
| Transformer Type | RF Transformer |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.