
Capacitor, axial 680 nF 400 VDC220 VAC, PB0,68ST RU FRA, SCR
SCR PB0,68STRUFRA technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for SCR PB0,68STRUFRA to view detailed technical specifications.
No datasheet is available for this part.