
Capacitor, axial 100 nF 630 VDC400 VAC, PPE0,10ST RU FRA, SCR
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |