
Capacitor, axial 470 nF 630 VDC400 VAC, PPE0,47ST RU FRA, SCR
SCR PPE0,47STRUFRA technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.