
Capacitor, axial 1.8 uF 630 VDC400 VAC, PPE1,80ST RU FRA, SCR
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
