SCR PPE10,00STRUFRA technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for SCR PPE10,00STRUFRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.