
Capacitor, axial 2 uF 630 VDC400 VAC, PPE2,00ST RU FRA, SCR
SCR PPE2,00STRUFRA technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for SCR PPE2,00STRUFRA to view detailed technical specifications.
No datasheet is available for this part.