Capacitor, axial 470 nF 1200 VDC400 VAC, PPN0,47ST RU FRA, SCR
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 5% |
| RoHS | Compliant |
