The S12G-550 is a 4-output AC/DC power supply from Sea Sonic Electronics. It provides output voltages of 3.3V, 5V, 12V, and -12V with maximum output currents of 20A, 20A, 45A, and 0.3A, respectively. The supply has a maximum output power of 550W and is configured as a fixed output type. It is an enclosed style power supply with an IEC male input connector and does not have a power indicator. The S12G-550 is not configurable and is not intended for medical applications. It is backed by a 5-year warranty.
Sea Sonic Electronics S12G-550 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|45|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 550W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
No datasheet is available for this part.