AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-12V/5V 10A/14A/3.5A/0.5A/2A 145W
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-12|5V |
| Maximum Output Current | 10|14|3.5|0.5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 145W |