AC/DC Power Supply Hex-OUT 3.3V/5V/12V/12V/-12V/5V 20A/20A/18A/18A/0.8A/2A 350W
Sea Sonic Electronics SS-350SFE Active PFC technical specifications.
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|-12|5V |
| Maximum Output Current | 20|20|18|18|0.8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
No datasheet is available for this part.