AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A/20A/40A/0.3A 500W
Sea Sonic Electronics SS-500L2U technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|40|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 90% |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
No datasheet is available for this part.