The SSP-300SUB is an enclosed switching power supply with five outputs, offering voltages of 3.3, 5, 12, 12, and -12 volts. It can deliver maximum output currents of 14, 17, 18, 18, and 0.8 amps, respectively. The power supply is designed for AC/DC applications and has a maximum output power of 300 watts. The unit features a 1% typical line regulation and 5% typical load regulation, with a ripple and noise of 1%. The input connector is an IEC male type, and the power supply does not have a power indicator. It is not configurable and not intended for medical applications.
Sea Sonic Electronics SSP-300SUB technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 14|17|18|18|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Ripple & Noise | 1% |
No datasheet is available for this part.