AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 18A/18A/40A/0.3A 500W
Sea Sonic Electronics SSR-500GB3 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 18|18|40|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 80% |
| Configurable | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.