The SSR-850FX is a 4-output AC/DC power supply from Sea Sonic Electronics, offering a maximum output power of 850W. It features four fixed output voltages: 3.3V, 5V, 12V, and -12V, with maximum output currents of 20A, 20A, 70A, and 0.3A, respectively. The power supply is enclosed in style and has an IEC male input connector. It is not configurable and is not intended for medical applications. The SSR-850FX operates at a maximum output power of 850W and has a 10-year warranty.
Sea Sonic Electronics SSR-850FX technical specifications.
| Warranty | 10Year |
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|70|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 850W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
No datasheet is available for this part.