Checking distributor stock and pricing after the page loads.
Sealcon OM-20-SI technical specifications.
| Material | Silicone |
| Cross Section Shape | Round |
| Color | Red |
| Outer Diameter (Metric) | 20.6mm |
| Outer Diameter (Imperial) | 0.81in |
| Inner Diameter (Metric) | 17mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.