
The OR-38-BN washer is a Buna-N O-Ring manufactured by Sealcon LLC. It is a part of the OR family and has a connection size of 0.375 in. The product is a washer type seal, but the connection type is unknown. The O-Ring is made from Buna-N material and has unknown RoHS compliance. It is used in the category of seals.
Sealcon OR-38-BN technical specifications.
| Agency Approvals | N/A |
| Connection Size | 0.375 in |
| Manufacturer | Sealcon LLC |
| Family | OR |
| Connection Type | N/A |
| Material | Buna-N |
| Part No | OR-38-BN |
| RoHS | Unknown |
| Type | Washer |
| Product Length | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Sealcon OR-38-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
