
This Buna-N O-Ring is a washer type seal with a connection size of 1.25 in. It is manufactured by Sealcon LLC and is part of the OR family. The product is not marked with any agency approvals, and its RoHS compliance status is unknown. The O-Ring is made of Buna-N material and is used in seals applications.
Sealcon OR-54-BN technical specifications.
| Agency Approvals | N/A |
| Connection Size | 1.25 in |
| Manufacturer | Sealcon LLC |
| Family | OR |
| Connection Type | N/A |
| Material | Buna-N |
| Part No | OR-54-BN |
| RoHS | Unknown |
| Type | Washer |
| Product Length | N/A |
| RoHS | Unconfirmed |
No datasheet is available for this part.
