Zener Diode, 6.2V V(Z), 4.83%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2

DIODE, SMALL SIGNAL; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Zener Tolerance ±:-; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N823 Series; Automotive Qualification Standard:-; Diode Configuration:Single; Diode Type:Standard Recovery; Junction Temperature Tj Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Termination Type:Axial Leaded