SMD ALUMINUM POLYMER CAPACITORS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 1.51 Ohm 130mA 1500h 125°C
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 1.28 Ohm 180mA 1500h 125°C
CAPACITORS POLYMER ALUMINUM
RADIAL LEAD ALUMINUM POLYMER CAPACITORS
CONN PLUG MONO 6.35MM R/A 2COND
STRAP BATT DUAL PARALLEL 9V 7"LD
Catch Clips For Cylindrical Objects
TENMA 2277. RETRACTILE PLUG, 36A, SOLDERLESS, BLACK
Support Brace Lifting Lid For Measuring Instruments And Telecommunication Devices
Ferrules Terminal 4AWG Copper Brown 36mm Tin
RETRACTILE PLUG, 36A, SOLDERLESS, RED
TENMA 2275 RETRACTILE PLUG, 36A, SCREW, BLACK
RETRACTILE PLUG, 36A, SCREW, RED; Product Range:-; Gender:Plug; Contact Termination Type:Screw; Current Rating:36A; Voltage Rating:500V; Contact Plating:Nickel Plated Contacts; Contact Material:Brass; Connector Colour:Red; Colour:Red;RoHS Compliant: Yes
Audio Indicators & Alerts 77 dBA 12VDC 400hZ
WRIST STRAP & CORD - HIGH LAND
Standoffs & Spacers 4-40 X .187 STDOFF
Fork Terminal Red SKT 27.2mm Nickel
TENMA 2270 TEST SOCKET, 25A, SOLDER, BLACK