SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.9mm, 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2
SINGLE COLOR LED, SUPER BRIGHT GREEN, 3.9mm, 3.90 X 1.75 MM, ROHS COMPLIANT PACKAGE-2

As-I Digital Input/Output Module Ab Slave 4 Digital Inputs 24 V Dc 2 3 And 4-Conductor Connection Method

The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 2Mbaud, 4 digital inputs, 4 digital I/Os of 500 mA, maximum
Conn Feed-Through Modular Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 10A

Flm Bk Eth M12 Di 8 M12-2Tx Fieldline Modular Bus Coupler Ethernet/Ip M12 8 Digital Inputs M 12

The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 4digital inputs, 4 digital I/Os of 500 mA, maximum, channel-specific diagnostics, short-circuit/overload protection,M8 connection method.