Power contactor, AC-3 12 A, 5.5 kW/400 V 1 NC, 24 VAC, 50/60 Hz 3-pole, Size S00 Screw terminal
Power contactor, AC-3 9 A, 4 kW/400 V 1 NC, 24 VAC, 50/60 Hz 3- pole, Size S00 Screw terminal
Power contactor, AC-3 7 A, 3 kW/400 V 1 NC, 24 VAC, 50/60 Hz 3- pole, Size S00 Screw terminal
Contactor 24 VAC 3 NO - Screw Terminal, 3RT1025-1AB00, Siemens
Power contactor 24 VAC 3 NO 1 make contact (NO) Screw Terminal, 3RT1017-1AB01, Siemens
Contactor, AC-3, 4 kW/400 VAC-1, 18 A, 24 VAC, 50/60 Hz 4- pole, 2 NO + 2 NC, Size S00 Screw terminal
Power contactor, AC-3 25 A, 11 kW/400 V 24 VAC, 50 Hz, 3-pole Size S0 Screw terminal
Power contactor, AC-3 12 A, 5.5 kW/400 V 24 VAC, 50 Hz, 3-pole Size S0 Screw terminal
Pepperl + Fuchs PNP Inductive Sensor 0.8 mm Detection Range, Barrel 25mm length, 24 V dc, IP67
INTERFACE TERMINAL, OUTPUT, RELAY, 1NO, 24V
Power contactor AC-3 Pole Screw Terminals
Contactor, AC-1, 14.5 kW/400 VAC-1, 22 A, 24 VAC, 50/60 Hz 4- pole, 4 NO Size S00 Screw terminal
Conn DIN 41612 RCP 4 POS 2.54mm Crimp ST Cable Mount
Contact PIN Press Fit ST Thru-Hole
Conn DIN 41612 RCP 6 POS 2.54mm Crimp ST Cable Mount
1AB000490007LF CAD LF
Conn DIN 41612 RCP 64 POS 2.54mm Crimp ST Cable Mount