PSU 48V/10A; Power Supply Output Type:Fixed; Input Voltage AC Min:360V; Input Voltage AC Max:550V; Output Power Max:480W; Output Voltage Nom.:48V; Output Current Max:10A; No. of Outputs:1; Approval Bodies:CE, cULus; Efficiency:93%; External Depth:125mm; External Length / Height:125mm; External Width:70mm; Height:125mm; IP Rating:IP20; Input Current:1.1A; Input Frequency:50Hz; Input Voltage Max:550V; Input Voltage Min:360V; Length:125mm; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Current:10A; Output Voltage:48V; Output Voltage Max:56V; Output Voltage Min:42V; Power Rating:480W; Power Supply Type:DIN Rail; Supply Voltage:500V; Weight:1.2kg; Width:70mm

Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC Automotive