1Mb Parallel NOR Flash, 70ns Access Time, 5V, PLCC, Surface Mount
1Mb NOR Flash Memory, 5V, 5.25V, 4.75V, 30mA, 45ns, PLCC, Surface Mount
NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC T/R
1Mb NOR Flash Memory, 5V, 5.5V, 30mA, TSOP, Surface Mount, -40°C to 85°C
Flash IC 5V 1M BIT FLSH SECTOR CS39S
Flash 1M (128Kx8) 55ns 5v Parallel NOR Flash
1Mb NOR Flash Memory, 17b Address Bus, 8b Word Size, 5V, 5.5V, 30mA, PLCC
Flash 1M (128Kx8) 70ns 5v Parallel NOR Flash
1Mb NOR Flash Memory, 5V, 5.25V, 30mA, TSOP-32, RoHS Compliant
Flash Mem Parallel 5V 1M-Bit 128K x 8 120ns 32-Pin TSOP
32-Bit Flash Memory IC, 131072 Words, 5V, 0.04A, DIP-32
32K x 8 Parallel Flash Memory, 5V, Commercial, LCC-32
32-Bit Flash Memory IC, 128K Words, 5V, Industrial Temperature, 32-Pin DIP
NOR Flash Parallel 5V 1M-bit 128K x 8 90ns 32-Pin TSOP
Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32
Flash, 128KX8, 70ns, PDSO32, TSOP-32
Memory, Flash; 1; 70 ns (Max.); 0.8 V (Max.) (Low)/Vcc 0.5 V (Max.) (High)
FLASH 5V 1MB, SMD, 29F010, TUBE30; Flash Memory Type: Parallel NOR; Memory Size: 1Mbit; Memory Case Style: LCC; No....
32-Pin Commercial Flash Memory IC, 131072 Words, 5V, LCC-32
32-Bit Flash Memory IC, 5V 4.5-5.5V, 0.04A, 70ns Access Time, LCC-32